T491 SERIES 3.2L,1.6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A106K010AN

DigiKey Part Number
399-T491A106K010ANTR-ND - Tape & Reel (TR)
399-T491A106K010ANCT-ND - Cut Tape (CT)
399-T491A106K010ANDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A106K010AN
Description
CAP TANT 10UF 10% 10V 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A106K010AN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.09000$8.09
10$5.20400$52.04
50$4.05020$202.51
100$3.69480$369.48
500$3.09508$1,547.54
1,000$2.90963$2,909.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.75708$5,514.16
4,000$2.63144$10,525.76
6,000$2.56851$15,411.06
10,000$2.49876$24,987.60
14,000$2.45798$34,411.72
20,000$2.41874$48,374.80
24,000$2.40013$57,603.12
Manufacturers Standard Package