R46KI347051N0M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3,517
Unit Price: $0.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 552
Unit Price: $0.97000
Datasheet

Parametric Equivalent


KEMET
In Stock: 249,618
Unit Price: $0.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.03330
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.40925
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.40087
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.34683
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.33207
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,935
Unit Price: $1.02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 487
Unit Price: $1.04000
Datasheet

Parametric Equivalent


KEMET
In Stock: 970
Unit Price: $1.02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,200
Unit Price: $1.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 659
Unit Price: $1.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.39683
Datasheet
0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI347051N0M

DigiKey Part Number
399-R46KI347051N0M-ND
Manufacturer
Manufacturer Product Number
R46KI347051N0M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI347051N0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.634" (16.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463I347000N0MKEMET3,517399-5869-ND$0.95000Parametric Equivalent
R463I347040N0MKEMET552399-18726-ND$0.97000Parametric Equivalent
R463I347050N0MKEMET249,618399-12688-ND$0.95000Parametric Equivalent
R463I347052N0MKEMET0399-R463I347052N0M-ND$1.03330Parametric Equivalent
R463I3470CKN0MKEMET0399-R463I3470CKN0MTR-ND$0.40925Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$6.51570$3,257.85
Manufacturers Standard Package