
R46KI347050N0M | |
|---|---|
DigiKey Part Number | R46KI347050N0M-ND |
Manufacturer | |
Manufacturer Product Number | R46KI347050N0M |
Description | CAP FILM 0.47UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI347050N0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $5.36000 | $53.60 |
| 50 | $4.17320 | $208.66 |
| 100 | $3.80660 | $380.66 |
| 500 | $3.18830 | $1,594.15 |
| 1,000 | $2.99698 | $2,996.98 |
| 2,500 | $2.79498 | $6,987.45 |
| 5,000 | $2.67324 | $13,366.20 |

