0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI3470CKN0M

DigiKey Part Number
399-R46KI3470CKN0MTR-ND - Tape & Reel (TR)
399-R46KI3470CKN0MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R46KI3470CKN0M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI3470CKN0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Height - Seated (Max)
0.634" (16.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.78000$9.78
10$6.33900$63.39
50$4.97900$248.95
100$4.55880$455.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$3.78737$2,272.42
1,200$3.57882$4,294.58
1,800$3.47436$6,253.85
3,000$3.35862$10,075.86
4,200$3.29091$13,821.82
6,000$3.22583$19,354.98
Manufacturers Standard Package