R463I3470JBN0M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3,517
Unit Price: $7.81000
Datasheet

Parametric Equivalent


KEMET
In Stock: 552
Unit Price: $7.97000
Datasheet

Parametric Equivalent


KEMET
In Stock: 249,618
Unit Price: $7.81000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.49530
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.36465
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.29574
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.73008
Datasheet
0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463I3470JBN0M

DigiKey Part Number
399-R463I3470JBN0M-ND
Manufacturer
Manufacturer Product Number
R463I3470JBN0M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463I3470JBN0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.634" (16.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463I347000N0MKEMET3,517399-5869-ND$7.81000Parametric Equivalent
R463I347040N0MKEMET552399-18726-ND$7.97000Parametric Equivalent
R463I347050N0MKEMET249,618399-12688-ND$7.81000Parametric Equivalent
R463I347052N0MKEMET0399-R463I347052N0M-ND$8.49530Parametric Equivalent
R463I3470CKN0MKEMET0399-R463I3470CKN0MTR-ND$3.36465Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
750$2.85144$2,138.58
Manufacturers Standard Package