
R46KI3470DQN0M | |
|---|---|
DigiKey Part Number | 399-R46KI3470DQN0MCT-ND - Cut Tape (CT) 399-R46KI3470DQN0MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KI3470DQN0M |
Description | CAP FILM 0.47UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3470DQN0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I347000N0M | KEMET | 3,517 | 399-5869-ND | $7.81000 | Parametric Equivalent |
| R463I347040N0M | KEMET | 552 | 399-18726-ND | $7.97000 | Parametric Equivalent |
| R46KI347040N0M | KEMET | 487 | 399-R46KI347040N0M-ND | $8.55000 | Parametric Equivalent |
| R46KI347050N0M | KEMET | 970 | R46KI347050N0M-ND | $8.39000 | Parametric Equivalent |
| R46KI3470CKN0M | KEMET | 1,200 | 399-R46KI3470CKN0MCT-ND | $9.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $6.33900 | $63.39 |
| 50 | $4.97900 | $248.95 |
| 100 | $4.55880 | $455.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | $3.94892 | $1,500.59 |
| 760 | $3.71168 | $2,820.88 |
| 1,140 | $3.59294 | $4,095.95 |
| 1,900 | $3.46134 | $6,576.55 |
| 2,660 | $3.38438 | $9,002.45 |
| 3,800 | $3.31039 | $12,579.48 |

