R46KI2470JM01M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 685
Unit Price: $5.06000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,912
Unit Price: $5.06000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.19790
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.32444
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.15539
Datasheet

Parametric Equivalent


KEMET
In Stock: 28
Unit Price: $4.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.25639
Datasheet

Parametric Equivalent


KEMET
In Stock: 136,545
Unit Price: $3.76000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.55762
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.00932
Datasheet

Parametric Equivalent


KEMET
In Stock: 4
Unit Price: $3.76000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.05977
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,962
Unit Price: $3.84000
Datasheet
R46KI32200002M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI2470JM01M

DigiKey Part Number
399-R46KI2470JM01M-ND
Manufacturer
Manufacturer Product Number
R46KI2470JM01M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI2470JM01M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,250$1.31455$1,643.19
Manufacturers Standard Package