R463F2100DQN0M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI2470JH01M

DigiKey Part Number
399-R46KI2470JH01M-ND
Manufacturer
Manufacturer Product Number
R46KI2470JH01M
Description
CAP FILM 0.047UF 20% 560VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI2470JH01M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,962
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.84000$3.84
10$2.33600$23.36
50$1.74660$87.33
100$1.56520$156.52
500$1.25770$628.85
2,000$1.08497$2,169.94
4,000$1.02080$4,083.20
6,000$0.98867$5,932.02
Manufacturers Standard Package