
R463I24700001M | |
|---|---|
DigiKey Part Number | 399-13433-ND |
Manufacturer | |
Manufacturer Product Number | R463I24700001M |
Description | CAP FILM 0.047UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I24700001M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.32100 | $33.21 |
| 50 | $2.52080 | $126.04 |
| 100 | $2.27490 | $227.49 |
| 500 | $1.85970 | $929.85 |
| 2,000 | $1.62560 | $3,251.20 |
| 4,000 | $1.53865 | $6,154.60 |
| 6,000 | $1.49512 | $8,970.72 |


