
R46KI24700001M | |
|---|---|
DigiKey Part Number | 399-19289-ND |
Manufacturer | |
Manufacturer Product Number | R46KI24700001M |
Description | CAP FILM 0.047UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI24700001M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.80400 | $28.04 |
| 50 | $2.10800 | $105.40 |
| 100 | $1.89510 | $189.51 |
| 500 | $1.53528 | $767.64 |
| 2,000 | $1.33267 | $2,665.34 |
| 4,000 | $1.25738 | $5,029.52 |
| 6,000 | $1.21967 | $7,318.02 |

