EXV687M010A9PAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $2.14366
Datasheet

Upgrade


KEMET
In Stock: 6,425
Unit Price: $8.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.18413
Datasheet

Upgrade


Rubycon
In Stock: 1,437
Unit Price: $8.70000
Datasheet

Upgrade


Nichicon
In Stock: 1,062
Unit Price: $7.64000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 445
Unit Price: $7.80000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 932
Unit Price: $7.64000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,000
Unit Price: $7.80000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $1.45254
EXV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXV687M010A9PAA

DigiKey Part Number
EXV687M010A9PAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXV687M010A9PAA
Description
CAP ALUM 680UF 20% 10V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EXV687M010A9PAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
120 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$1.83219$12,825.33