CD Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CD Series 10mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCD1A681MNL1GS

DigiKey Part Number
493-6178-2-ND - Tape & Reel (TR)
493-6178-1-ND - Cut Tape (CT)
493-6178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD1A681MNL1GS
Description
CAP ALUM 680UF 20% 10V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCD1A681MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
425 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
80 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 932
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.66000$7.66
10$4.86500$48.65
50$3.68460$184.23
100$3.31010$331.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.66420$1,332.10
1,000$2.46063$2,460.63
1,500$2.35775$3,536.62
2,500$2.24312$5,607.80
3,500$2.17572$7,615.02
5,000$2.11062$10,553.10
6,000$2.07966$12,477.96
12,000$1.97486$23,698.32
12,500$1.96927$24,615.88
Manufacturers Standard Package