
EXV687M016S9PAA | |
---|---|
DigiKey Part Number | 399-EXV687M016S9PAATR-ND - Tape & Reel (TR) 399-EXV687M016S9PAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EXV687M016S9PAA |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV687M016S9PAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.48000 | $8.48 |
10 | $5.39200 | $53.92 |
50 | $4.09780 | $204.89 |
100 | $3.68710 | $368.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.98080 | $1,490.40 |
1,000 | $2.75813 | $2,758.13 |
1,500 | $2.64571 | $3,968.56 |
2,500 | $2.52034 | $6,300.85 |
3,500 | $2.44669 | $8,563.41 |
5,000 | $2.37551 | $11,877.55 |
6,000 | $2.34168 | $14,050.08 |
12,000 | $2.22713 | $26,725.56 |
12,500 | $2.22102 | $27,762.75 |