
16TLV680M10X10.5 | |
---|---|
DigiKey Part Number | 1189-2090-2-ND - Tape & Reel (TR) 1189-2090-1-ND - Cut Tape (CT) 1189-2090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TLV680M10X10.5 |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TLV680M10X10.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.73000 | $8.73 |
10 | $5.54800 | $55.48 |
50 | $4.22300 | $211.15 |
100 | $3.80240 | $380.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.22398 | $1,611.99 |
1,000 | $2.98468 | $2,984.68 |
1,500 | $2.86386 | $4,295.79 |
2,500 | $2.72920 | $6,823.00 |
3,500 | $2.65007 | $9,275.24 |
5,000 | $2.57360 | $12,868.00 |
6,000 | $2.53724 | $15,223.44 |
12,000 | $2.41418 | $28,970.16 |
12,500 | $2.40763 | $30,095.38 |