


865060257009 | |
---|---|
DigiKey Part Number | 732-8577-2-ND - Tape & Reel (TR) 732-8577-1-ND - Cut Tape (CT) 732-8577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060257009 |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060257009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 448.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 690 mA @ 100 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.82000 | $7.82 |
50 | $6.67620 | $333.81 |
100 | $5.81180 | $581.18 |
250 | $5.16968 | $1,292.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.06744 | $2,033.72 |
1,000 | $3.87480 | $3,874.80 |