EEV687M010S9PAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $2.18971
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.36230
Datasheet

Upgrade


KEMET
In Stock: 6,425
Unit Price: $8.48000
Datasheet

Direct


Nichicon
In Stock: 932
Unit Price: $7.66000
Datasheet

Upgrade


Rubycon
In Stock: 500
Unit Price: $8.89000
Datasheet

Upgrade


Rubycon
In Stock: 500
Unit Price: $11.94000
Datasheet

Upgrade


Rubycon
In Stock: 1,437
Unit Price: $8.73000
Datasheet

Upgrade


Rubycon
In Stock: 56,119
Unit Price: $6.91000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,495
Unit Price: $18.03000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $12.58738
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 4,049
Unit Price: $7.90000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,096
Unit Price: $10.04000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 9,451
Unit Price: $13.09000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,071
Unit Price: $11.11000
Datasheet
EEV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV687M010S9PAA

DigiKey Part Number
EEV687M010S9PAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV687M010S9PAA
Description
CAP ALUM 680UF 20% 10V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV687M010S9PAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
120 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$2.28158$15,971.06