
16JZV680M10X10.5 | |
---|---|
DigiKey Part Number | 1189-16JZV680M10X10.5TR-ND - Tape & Reel (TR) 1189-16JZV680M10X10.5CT-ND - Cut Tape (CT) 1189-16JZV680M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16JZV680M10X10.5 |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16JZV680M10X10.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.89000 | $8.89 |
10 | $5.66400 | $56.64 |
50 | $4.31200 | $215.60 |
100 | $3.88390 | $388.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.29576 | $1,647.88 |
1,000 | $3.05226 | $3,052.26 |
1,500 | $2.92939 | $4,394.09 |
2,500 | $2.79236 | $6,980.90 |
3,500 | $2.71181 | $9,491.33 |
5,000 | $2.63399 | $13,169.95 |
6,000 | $2.59699 | $15,581.94 |
12,000 | $2.47178 | $29,661.36 |
12,500 | $2.46511 | $30,813.88 |