CDR33BX104AKYR7189 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 2,980
Unit Price: $19.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.63264
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.11324
Datasheet

Parametric Equivalent


KEMET
In Stock: 21,185
Unit Price: $17.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.99903
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.13804
Datasheet

Direct


Vishay Vitramon
In Stock: 3,779
Unit Price: $14.80000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $5.45941
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $5.45941
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $5.45941
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $21.31013
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $42.17630
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $11.49941
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $46.45328
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR33BX104AKYR7189

DigiKey Part Number
CDR33BX104AKYR7189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR33BX104AKYR7189
Description
CAP CER 0.1UF 50V BX 1210
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR33BX104AKYR7189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
R (0.01%)
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.059" (1.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR33BX104AKWS7185KEMET2,9801001-2157-1-ND$19.98000Direct
CDR33BX104AKSR7185KEMET01001-2150-2-ND$9.63264Parametric Equivalent
CDR33BX104AKSR7370KEMET01001-2151-2-ND$8.11324Parametric Equivalent
CDR33BX104AKUR7370KEMET21,1851001-2156-1-ND$17.59000Parametric Equivalent
CDR33BX104AKUR7956KEMET0CDR33BX104AKUR7956-ND$6.99903Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.81457$19,536.42
Manufacturers Standard Package