CDR33BX104AKSR7185 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 6,629
Unit Price: $17.33000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $15.68000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,504
Unit Price: $15.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.60526
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.24437
Datasheet

Direct


Vishay Vitramon
In Stock: 4,267
Unit Price: $12.48000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $4.55567
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $4.55567
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $4.55567
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $11.48473
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $55.43872
Datasheet
1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR33BX104AKSR7185

DigiKey Part Number
1001-2150-2-ND - Tape & Reel (TR)
1001-2150-1-ND - Cut Tape (CT)
1001-2150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR33BX104AKSR7185
Description
CAP CER 0.1UF 50V BX 1210
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR33BX104AKSR7185 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.56000$18.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.58558$4,292.79