
CDR33BX104AKSR7370 | |
---|---|
DigiKey Part Number | 1001-2151-2-ND - Tape & Reel (TR) 1001-2151-1-ND - Cut Tape (CT) 1001-2151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR33BX104AKSR7370 |
Description | CAP CER 0.1UF 50V BX 1210 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR33BX104AKSR7370 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.68000 | $15.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.41759 | $16,043.97 |