


C410C103M5U5TA7200 | |
|---|---|
DigiKey Part Number | 399-9890-2-ND - Tape & Reel (TR) 399-9890-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C103M5U5TA7200 |
Description | CAP CER 10000PF 50V Z5U AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C103M5U5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C103K1R5TA7200 | KEMET | 10,060 | 399-4451-1-ND | $2.55000 | Upgrade |
| C410C103K5R5TA7200 | KEMET | 9,492 | 399-4452-1-ND | $2.55000 | Upgrade |
| C410C103M1U5TA7200 | KEMET | 11,179 | 399-4453-1-ND | $2.14000 | Upgrade |
| C440C103J1G5TA7200 | KEMET | 12,693 | 399-4519-1-ND | $9.62000 | Upgrade |
| C440C103J5G5TA7200 | KEMET | 4,127 | 399-4520-1-ND | $9.62000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.22500 | $12.25 |
| 50 | $0.88140 | $44.07 |
| 100 | $0.77690 | $77.69 |
| 500 | $0.60050 | $300.25 |
| 1,000 | $0.54615 | $546.15 |
| 2,500 | $0.48892 | $1,222.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.45445 | $2,272.25 |
| 10,000 | $0.42610 | $4,261.00 |
| 15,000 | $0.41190 | $6,178.50 |
| 25,000 | $0.39616 | $9,904.00 |
| 35,000 | $0.38697 | $13,543.95 |
| 50,000 | $0.37812 | $18,906.00 |

