
C440C103J5G5TA7200 | |
|---|---|
DigiKey Part Number | 399-4520-2-ND - Tape & Reel (TR) 399-4520-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C440C103J5G5TA7200 |
Description | CAP CER 10000PF 50V C0G/NP0 AXL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C440C103J5G5TA7200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.400" L (3.81mm x 10.16mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $6.24000 | $62.40 |
| 50 | $4.89340 | $244.67 |
| 100 | $4.47660 | $447.66 |
| 500 | $3.77334 | $1,886.67 |
| 1,000 | $3.55580 | $3,555.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.32616 | $8,315.40 |
| 5,000 | $3.18769 | $15,938.45 |
| 7,500 | $3.11835 | $23,387.62 |
| 12,500 | $3.04145 | $38,018.12 |
| 17,500 | $2.99650 | $52,438.75 |
| 25,000 | $2.95323 | $73,830.75 |

