


C410C103K1R5TA7200 | |
|---|---|
DigiKey Part Number | 399-4451-2-ND - Tape & Reel (TR) 399-4451-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C103K1R5TA7200 |
Description | CAP CER 10000PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C103K1R5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.48800 | $14.88 |
| 50 | $1.08200 | $54.10 |
| 100 | $0.95780 | $95.78 |
| 500 | $0.74864 | $374.32 |
| 1,000 | $0.68419 | $684.19 |
| 2,500 | $0.61618 | $1,540.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.57523 | $2,876.15 |
| 10,000 | $0.54153 | $5,415.30 |
| 15,000 | $0.52464 | $7,869.60 |
| 25,000 | $0.50594 | $12,648.50 |
| 35,000 | $0.49500 | $17,325.00 |
| 50,000 | $0.48448 | $24,224.00 |

