10000 pF ±20% 100V Ceramic Capacitor Z5U Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 100V Ceramic Capacitor Z5U Axial
Finding the Most Accurate Capacitance Measurement

C410C103M1U5TA7200

DigiKey Part Number
399-4453-2-ND - Tape & Reel (TR)
399-4453-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C410C103M1U5TA7200
Description
CAP CER 10000PF 100V Z5U AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 100V Ceramic Capacitor Z5U Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C103M1U5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
10°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Tolerance
±20%
Lead Style
Straight
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,179
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.22500$12.25
50$0.88300$44.15
100$0.77860$77.86
500$0.60214$301.07
1,000$0.54772$547.72
2,500$0.49040$1,226.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.45583$2,279.15
10,000$0.42742$4,274.20
15,000$0.41319$6,197.85
25,000$0.39742$9,935.50
35,000$0.38821$13,587.35
50,000$0.37934$18,967.00
Manufacturers Standard Package