Aximax 400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Aximax 400
Finding the Most Accurate Capacitance Measurement

C410C103K5R5TA7200

DigiKey Part Number
399-4452-2-ND - Tape & Reel (TR)
399-4452-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C410C103K5R5TA7200
Description
CAP CER 10000PF 50V X7R AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C103K5R5TA7200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,140
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.42900$14.29
50$1.04280$52.14
100$0.85150$85.15
500$0.72158$360.79
1,000$0.65959$659.59
2,500$0.59425$1,485.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.55487$2,774.35
10,000$0.52248$5,224.80
15,000$0.50626$7,593.90
25,000$0.49550$12,387.50
35,000$0.44590$15,606.50
Manufacturers Standard Package