
C1825C224M1UAC7800 | |
|---|---|
DigiKey Part Number | 399-C1825C224M1UAC7800TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1825C224M1UAC7800 |
Description | CAP CER 0.22UF 100V Z5U 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor Z5U 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C224M1UAC7800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.91665 | $3,916.65 |




