
C1825C224K2RACTU | |
|---|---|
DigiKey Part Number | 399-15633-2-ND - Tape & Reel (TR) 399-15633-1-ND - Cut Tape (CT) 399-15633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C224K2RACTU |
Description | CAP CER 0.22UF 200V X7R 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C224K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.79000 | $21.79 |
| 10 | $14.95500 | $149.55 |
| 50 | $12.24840 | $612.42 |
| 100 | $11.41230 | $1,141.23 |
| 500 | $9.99834 | $4,999.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.56062 | $9,560.62 |
| 2,000 | $9.20019 | $18,400.38 |
| 3,000 | $9.01959 | $27,058.77 |
| 5,000 | $8.81938 | $44,096.90 |
| 7,000 | $8.70229 | $60,916.03 |

