18252C224KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: $12.76384
Datasheet

Direct


KEMET
In Stock: 2,990
Unit Price: $20.69000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $15.00380
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $15.00380
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $12.76384
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $14.85502
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $12.63820
Datasheet

Upgrade


Johanson Dielectrics Inc.
In Stock: 5,528
Unit Price: $35.88000
Datasheet

Similar


Vishay Vitramon
In Stock: 1,000
Unit Price: $15.77000
Datasheet
1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18252C224KAT2A

DigiKey Part Number
478-KGM44CR72D224KVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
18252C224KAT2A
Description
CAP CER 0.22UF 200V X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.48084$5,480.84
Manufacturers Standard Package