1825J2000224KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $15.00380
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $15.00380
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $12.76384
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $14.85502
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $12.63820
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $15.33536
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $5.48084
Datasheet

Direct


KEMET
In Stock: 2,990
Unit Price: $20.69000
Datasheet

Upgrade


Johanson Dielectrics Inc.
In Stock: 5,528
Unit Price: $35.88000
Datasheet
1825 (4564 Metric) 2,50mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825J2000224KXT

DigiKey Part Number
1825J2000224KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825J2000224KXT
Description
CAP CER 0.22UF 200V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825J2000224KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$12.76384$6,381.92
Manufacturers Standard Package