C1210C333K5RAL7800 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $10.18281
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.71245
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.05012
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $9.11468
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.51273
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.41824
Datasheet

Upgrade


KEMET
In Stock: 11,995
Unit Price: $4.43000
Datasheet

Upgrade


KEMET
In Stock: 1,780
Unit Price: $5.09000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $30.46000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.26033
Datasheet

Upgrade


KEMET
In Stock: 7,247
Unit Price: $3.86000
Datasheet

Upgrade


KEMET
In Stock: 684
Unit Price: $10.51000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.35909
Datasheet

Parametric Equivalent


KEMET
In Stock: 731
Unit Price: $4.02000
Datasheet
1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric) 3,20x2,50x2,80mm
1210 (3225 Metric)

C1210C333K5RAL7800

DigiKey Part Number
399-C1210C333K5RAL7800TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C333K5RAL7800
Description
CAP CER 0.033UF 50V X7R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C333K5RAL7800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.10535$4,421.40
Manufacturers Standard Package