C1210C333J1GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3,288
Unit Price: $15.23000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.71683
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.05537
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.42443
Datasheet

Parametric Equivalent


KEMET
In Stock: 15
Unit Price: $24.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


TDK Corporation
In Stock: 2,831
Unit Price: $10.37000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,910
Unit Price: $7.90000
Datasheet

Upgrade


TDK Corporation
In Stock: 145,962
Unit Price: $9.06000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,905
Unit Price: $8.48000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,250
Unit Price: $8.48000

Upgrade


TDK Corporation
In Stock: 1,647
Unit Price: $9.47000

Upgrade


TDK Corporation
In Stock: 4,224
Unit Price: $8.23000

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.45946
Datasheet
1210 (3225 Metric) 3,20x2,50x0,88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C333J1GACTU

DigiKey Part Number
399-C1210C333J1GACTUTR-ND - Tape & Reel (TR)
399-C1210C333J1GACTUCT-ND - Cut Tape (CT)
399-C1210C333J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C333J1GACTU
Description
CAP CER 0.033UF 100V C0GNP0 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C333J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$10.20885$40,835.40
Manufacturers Standard Package