
C1210C333J1GACAUTO | |
---|---|
DigiKey Part Number | 399-15968-2-ND - Tape & Reel (TR) 399-15968-1-ND - Cut Tape (CT) 399-15968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C333J1GACAUTO |
Description | CAP CER 0.033UF 100V C0G 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C333J1GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.20000 | $24.20 |
10 | $15.55000 | $155.50 |
50 | $13.89240 | $694.62 |
100 | $12.98600 | $1,298.60 |
500 | $11.45170 | $5,725.85 |
1,000 | $11.25734 | $11,257.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $9.19720 | $36,788.80 |