C1210V333KCRACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 684
Unit Price: $10.51000
Datasheet
ArcShield SMD Comm X7R HV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ArcShield SMD Comm X7R HV Series
Finding the Most Accurate Capacitance Measurement

C1210V333KCRACTU

DigiKey Part Number
399-C1210V333KCRACTUTR-ND - Tape & Reel (TR)
399-C1210V333KCRACTUCT-ND - Cut Tape (CT)
399-C1210V333KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210V333KCRACTU
Description
CAP CER 0.033UF 500V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210V333KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage, ArcShield™
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.35909$10,897.73
5,000$4.01119$20,055.95
7,500$3.93499$29,512.42
12,500$3.85734$48,216.75
17,500$3.84874$67,352.95
Manufacturers Standard Package