
C1210C333KCRACTU | |
---|---|
DigiKey Part Number | 399-C1210C333KCRACTUTR-ND - Tape & Reel (TR) 399-C1210C333KCRACTUCT-ND - Cut Tape (CT) 399-C1210C333KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C333KCRACTU |
Description | CAP CER 0.033UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C333KCRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.51000 | $10.51 |
10 | $6.42100 | $64.21 |
50 | $5.26980 | $263.49 |
100 | $4.67370 | $467.37 |
500 | $4.24082 | $2,120.41 |
1,000 | $4.00721 | $4,007.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.38835 | $6,776.70 |
4,000 | $3.28929 | $13,157.16 |