
C1210C333K5RACTU | |
---|---|
DigiKey Part Number | 399-C1210C333K5RACTUTR-ND - Tape & Reel (TR) 399-C1210C333K5RACTUCT-ND - Cut Tape (CT) 399-C1210C333K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C333K5RACTU |
Description | CAP CER 0.033UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C333K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.46300 | $24.63 |
50 | $1.84100 | $92.05 |
100 | $1.65120 | $165.12 |
500 | $1.33052 | $665.26 |
1,000 | $1.23149 | $1,231.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.08293 | $4,331.72 |
8,000 | $1.02774 | $8,221.92 |
12,000 | $1.00010 | $12,001.20 |
20,000 | $0.96946 | $19,389.20 |
28,000 | $0.95155 | $26,643.40 |
40,000 | $0.93432 | $37,372.80 |
48,000 | $0.92615 | $44,455.20 |