Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

C1210C224K1RALTU | |
|---|---|
DigiKey Part Number | 399-C1210C224K1RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C224K1RALTU |
Description | CAP CER 0.22UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C224K1RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C224J1RACTU | KEMET | 0 | 399-C1210C224J1RACTUTR-ND | $2.52873 | Upgrade |
| C1210C224K2RACTU | KEMET | 3,063 | 399-C1210C224K2RACTUCT-ND | $9.70000 | Upgrade |
| C1210C224KARACTU | KEMET | 1,368 | 399-C1210C224KARACTUCT-ND | $5.92000 | Upgrade |
| C1210F224K1RACTU | KEMET | 0 | 399-C1210F224K1RACTUTR-ND | $2.46254 | Upgrade |
| C1210F224K2RACTU | KEMET | 3,000 | 399-C1210F224K2RACTUCT-ND | $6.91000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.12649 | $8,505.96 |







