0.22 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C224K2RACTU

DigiKey Part Number
399-C1210C224K2RACTUTR-ND - Tape & Reel (TR)
399-C1210C224K2RACTUCT-ND - Cut Tape (CT)
399-C1210C224K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C224K2RACTU
Description
CAP CER 0.22UF 200V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C224K2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,063
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.70000$9.70
10$6.27300$62.73
50$4.91820$245.91
100$4.49960$449.96
500$3.79356$1,896.78
1,000$3.57520$3,575.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.39544$6,790.88
4,000$3.24747$12,989.88
6,000$3.17336$19,040.16
10,000$3.09119$30,911.90
14,000$3.04315$42,604.10
20,000$2.99692$59,938.40
Manufacturers Standard Package