0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C224KARACTU

DigiKey Part Number
399-C1210C224KARACTUTR-ND - Tape & Reel (TR)
399-C1210C224KARACTUCT-ND - Cut Tape (CT)
399-C1210C224KARACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C224KARACTU
Description
CAP CER 0.22UF 250V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C224KARACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,388
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.92000$5.92
10$3.70800$37.08
50$2.82660$141.33
100$2.55610$255.61
500$2.09928$1,049.64
1,000$1.95811$1,958.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.84187$3,683.74
4,000$1.74623$6,984.92
6,000$1.69832$10,189.92
10,000$1.64523$16,452.30
14,000$1.61419$22,598.66
20,000$1.58432$31,686.40
Manufacturers Standard Package