
1210J1000224KXT | |
|---|---|
DigiKey Part Number | 1608-1210J1000224KXTTR-ND - Tape & Reel (TR) 1608-1210J1000224KXTCT-ND - Cut Tape (CT) 1608-1210J1000224KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J1000224KXT |
Description | CAP CER 0.22UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J1000224KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $6.71700 | $67.17 |
| 50 | $5.28480 | $264.24 |
| 100 | $4.84250 | $484.25 |
| 500 | $4.09578 | $2,047.89 |
| 1,000 | $3.86493 | $3,864.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.67489 | $7,349.78 |
| 4,000 | $3.51843 | $14,073.72 |
| 6,000 | $3.44003 | $20,640.18 |
| 10,000 | $3.35315 | $33,531.50 |
| 14,000 | $3.30234 | $46,232.76 |
| 20,000 | $3.25347 | $65,069.40 |

