0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C224K1RACTU

DigiKey Part Number
399-C1210C224K1RACTUTR-ND - Tape & Reel (TR)
399-C1210C224K1RACTUCT-ND - Cut Tape (CT)
399-C1210C224K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C224K1RACTU
Description
CAP CER 0.22UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C224K1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C224K2RACTUKEMET3,063399-C1210C224K2RACTUCT-ND$9.70000Upgrade
C1210C224KARACTUKEMET1,368399-C1210C224KARACTUCT-ND$5.92000Upgrade
C1210F224K2RACTUKEMET2,800399-C1210F224K2RACTUCT-ND$6.91000Upgrade
C1210C224K1RACAUTOKEMET6,075399-C1210C224K1RACAUTOCT-ND$7.07000Parametric Equivalent
1210J1000224KXTKnowles Syfer3,3001608-1210J1000224KXTCT-ND$10.36000Direct
In-Stock: 697
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.91000$6.91
10$4.34900$43.49
50$3.34460$167.23
100$3.03460$303.46
500$2.51266$1,256.33
1,000$2.35118$2,351.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.10910$8,436.40
8,000$2.01912$16,152.96
12,000$1.97404$23,688.48
20,000$1.92405$38,481.00
28,000$1.89484$53,055.52
40,000$1.86672$74,668.80
Manufacturers Standard Package