Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206X472K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X472K1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X472K1RACTU |
Description | CAP CER 4700PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X472K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12061C472KAZ2A | KYOCERA AVX | 4,614 | 478-KGF31BR72A472KTCT-ND | $2.63000 | Direct |
| 1206Y1000472KXT | Knowles Syfer | 0 | 1206Y1000472KXT-ND | $2.34773 | Direct |
| CS1206KRX7R0BB472 | YAGEO | 2,000 | 13-CS1206KRX7R0BB472CT-ND | $2.47000 | Direct |
| 12061C472JAZ2A | KYOCERA AVX | 2,180 | 478-KGF31BR72A472JTCT-ND | $2.80000 | Upgrade |
| 1206Y1000472JXT | Knowles Syfer | 0 | 1206Y1000472JXT-ND | $2.65900 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.05396 | $4,215.84 |




