
1206Y5000472KXT | |
|---|---|
DigiKey Part Number | 1608-1410-2-ND - Tape & Reel (TR) 1608-1410-1-ND - Cut Tape (CT) 1608-1410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y5000472KXT |
Description | CAP CER 4700PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y5000472KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $5.71400 | $57.14 |
| 50 | $4.45440 | $222.72 |
| 100 | $4.06800 | $406.80 |
| 500 | $3.41406 | $1,707.03 |
| 1,000 | $3.21189 | $3,211.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.99845 | $7,496.12 |
| 5,000 | $2.86975 | $14,348.75 |
| 7,500 | $2.80529 | $21,039.67 |
| 12,500 | $2.73381 | $34,172.62 |
| 17,500 | $2.69205 | $47,110.88 |
| 25,000 | $2.65184 | $66,296.00 |

