4700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C472KAZ2A

DigiKey Part Number
478-KGF31BR72A472KTTR-ND - Tape & Reel (TR)
478-KGF31BR72A472KTCT-ND - Cut Tape (CT)
478-KGF31BR72A472KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12061C472KAZ2A
Description
CAP CER 4700PF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,164
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.54600$15.46
50$1.12480$56.24
100$0.99640$99.64
500$0.78072$390.36
1,000$0.71428$714.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.69558$2,782.32
8,000$0.65507$5,240.56
12,000$0.63479$7,617.48
20,000$0.61231$12,246.20
28,000$0.59917$16,776.76
40,000$0.58653$23,461.20
Manufacturers Standard Package