


CS1206KKX7RBBB472 | |
---|---|
DigiKey Part Number | 13-CS1206KKX7RBBB472TR-ND - Tape & Reel (TR) 13-CS1206KKX7RBBB472CT-ND - Cut Tape (CT) 13-CS1206KKX7RBBB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RBBB472 |
Description | CAP CER 4700PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RBBB472 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.84100 | $28.41 |
50 | $2.14140 | $107.07 |
100 | $1.92710 | $192.71 |
500 | $1.56452 | $782.26 |
1,000 | $1.45269 | $1,452.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.31447 | $3,943.41 |
6,000 | $1.24684 | $7,481.04 |
9,000 | $1.21297 | $10,916.73 |
15,000 | $1.17544 | $17,631.60 |
21,000 | $1.15349 | $24,223.29 |
30,000 | $1.13238 | $33,971.40 |
36,000 | $1.12238 | $40,405.68 |
72,000 | $1.08867 | $78,384.24 |
75,000 | $1.08689 | $81,516.75 |