


CS1206KRX7R0BB472 | |
---|---|
DigiKey Part Number | 13-CS1206KRX7R0BB472TR-ND - Tape & Reel (TR) 13-CS1206KRX7R0BB472CT-ND - Cut Tape (CT) 13-CS1206KRX7R0BB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KRX7R0BB472 |
Description | CAP CER 4700PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KRX7R0BB472 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.37900 | $13.79 |
50 | $1.00500 | $50.25 |
100 | $0.88840 | $88.84 |
500 | $0.69366 | $346.83 |
1,000 | $0.63356 | $633.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.54351 | $2,174.04 |
8,000 | $0.51006 | $4,080.48 |
12,000 | $0.49331 | $5,919.72 |
20,000 | $0.47475 | $9,495.00 |
28,000 | $0.46391 | $12,989.48 |
40,000 | $0.45347 | $18,138.80 |
48,000 | $0.44853 | $21,529.44 |
96,000 | $0.43188 | $41,460.48 |
100,000 | $0.43099 | $43,099.00 |