C1206C820J5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $4.36053
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $5.22010
Datasheet

Upgrade


KEMET
In Stock: 3,231
Unit Price: $11.41000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.31784
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.76859
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.04007
Datasheet

Upgrade


KEMET
In Stock: 5,921
Unit Price: $3.12000
Datasheet

Upgrade


KEMET
In Stock: 371
Unit Price: $3.53000
Datasheet

Upgrade


KEMET
In Stock: 1,490
Unit Price: $8.38000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,928
Unit Price: $3.04000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,700
Unit Price: $2.79000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.51551
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.12744
Datasheet

Direct


YAGEO
In Stock: 196
Unit Price: $1.81000
Datasheet
1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C820J5GALTU

DigiKey Part Number
399-C1206C820J5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C820J5GALTU
Description
CAP CER 82PF 50V NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C820J5GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.70073$2,802.92
Manufacturers Standard Package