82 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C820F5GACTU

DigiKey Part Number
399-C1206C820F5GACTUTR-ND - Tape & Reel (TR)
399-C1206C820F5GACTUCT-ND - Cut Tape (CT)
399-C1206C820F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C820F5GACTU
Description
CAP CER 82PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C820F5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,981
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.00000$12.00
10$7.86000$78.60
50$6.23520$311.76
100$5.73370$573.37
500$4.88588$2,442.94
1,000$4.62344$4,623.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.22965$16,918.60
8,000$4.08321$32,665.68
12,000$4.00983$48,117.96
20,000$3.92848$78,569.60
Manufacturers Standard Package