
CC1206JRNPO9BN820 | |
---|---|
DigiKey Part Number | 311-4424-2-ND - Tape & Reel (TR) 311-4424-1-ND - Cut Tape (CT) 311-4424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN820 |
Description | CAP CER 82PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN820 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.05900 | $10.59 |
50 | $0.75860 | $37.93 |
100 | $0.66760 | $66.76 |
500 | $0.51336 | $256.68 |
1,000 | $0.46811 | $468.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.39479 | $1,579.16 |
8,000 | $0.33122 | $2,649.76 |
12,000 | $0.32531 | $3,903.72 |
20,000 | $0.32348 | $6,469.60 |
28,000 | $0.31812 | $8,907.36 |
40,000 | $0.31705 | $12,682.00 |
48,000 | $0.31653 | $15,193.44 |
96,000 | $0.30668 | $29,441.28 |
100,000 | $0.30598 | $30,598.00 |