
C1206C820JBGACTU | |
---|---|
DigiKey Part Number | 399-15139-2-ND - Tape & Reel (TR) 399-15139-1-ND - Cut Tape (CT) 399-15139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C820JBGACTU |
Description | CAP CER 82PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C820JBGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
10 | $5.23000 | $52.30 |
50 | $4.10060 | $205.03 |
100 | $3.61690 | $361.69 |
500 | $3.19292 | $1,596.46 |
1,000 | $3.00293 | $3,002.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.80242 | $7,006.05 |
5,000 | $2.68150 | $13,407.50 |
7,500 | $2.62094 | $19,657.05 |
12,500 | $2.55380 | $31,922.50 |
17,500 | $2.51456 | $44,004.80 |
25,000 | $2.47680 | $61,920.00 |
30,000 | $2.45889 | $73,766.70 |