
C1206C820J5GACTU | |
---|---|
DigiKey Part Number | 399-14713-2-ND - Tape & Reel (TR) 399-14713-1-ND - Cut Tape (CT) 399-14713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C820J5GACTU |
Description | CAP CER 82PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C820J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.68300 | $16.83 |
50 | $1.23320 | $61.66 |
100 | $1.00010 | $100.01 |
500 | $0.86084 | $430.42 |
1,000 | $0.79417 | $794.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.68726 | $2,749.04 |
8,000 | $0.64755 | $5,180.40 |
12,000 | $0.60311 | $7,237.32 |
20,000 | $0.60012 | $12,002.40 |
28,000 | $0.53050 | $14,854.00 |
40,000 | $0.52890 | $21,156.00 |
48,000 | $0.52813 | $25,350.24 |
96,000 | $0.52545 | $50,443.20 |
100,000 | $0.52531 | $52,531.00 |